


ULN2803A-EV | |
|---|---|
DigiKey Part Number | 5272-ULN2803A-EVTR-ND - Tape & Reel (TR) 5272-ULN2803A-EVCT-ND - Cut Tape (CT) 5272-ULN2803A-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2803A-EV |
Description | TRANS 8NPN DARL 50V 0.5A 18SOIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer EVVO | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Transistor Type 8 NPN Darlington | Supplier Device Package 18-SOP |
Current - Collector (Ic) (Max) 500mA | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,25360 Kč | 356,34 Kč |
| 100 | 12,56940 Kč | 1 256,94 Kč |
| 250 | 11,76560 Kč | 2 941,40 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,55360 Kč | 21 107,20 Kč |
| 4 000 | 10,28335 Kč | 41 133,40 Kč |
| 6 000 | 10,14802 Kč | 60 888,12 Kč |
| 10 000 | 9,99809 Kč | 99 980,90 Kč |
| 14 000 | 9,91041 Kč | 138 745,74 Kč |
| 20 000 | 9,82620 Kč | 196 524,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











