Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401

DigiKey Part Number
3372-MMBT4401TR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
MMBT4401
Description
TRANS NPN 40V 0.6A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
0.1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 150mA, 1V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 5 000,00 $ or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,07780 $933,60 $
Unit Price without VAT:0,07780 $
Unit Price with VAT:0,09414 $