
MMBT4401 | |
|---|---|
DigiKey Part Number | 4530-MMBT4401TR-ND - Tape & Reel (TR) 4530-MMBT4401CT-ND - Cut Tape (CT) 4530-MMBT4401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | TRANS NPN 40V 0.6A SOT-23-3L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,98480 Kč | 98,48 Kč |
| 500 | 0,70974 Kč | 354,87 Kč |
| 1 000 | 0,62007 Kč | 620,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50535 Kč | 1 516,05 Kč |
| 6 000 | 0,44729 Kč | 2 683,74 Kč |
| 9 000 | 0,41765 Kč | 3 758,85 Kč |
| 15 000 | 0,38426 Kč | 5 763,90 Kč |
| 21 000 | 0,36446 Kč | 7 653,66 Kč |
| 30 000 | 0,34519 Kč | 10 355,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





