



76SB06T | |
|---|---|
DigiKey Part Number | GH7174-ND |
Manufacturer | |
Manufacturer Product Number | 76SB06T |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76SB06T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.680" (17.27mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 15 | 104,06600 Kč | 1 560,99 Kč |
| 30 | 98,20767 Kč | 2 946,23 Kč |
| 105 | 88,61952 Kč | 9 305,05 Kč |
| 255 | 82,69835 Kč | 21 088,08 Kč |
| 510 | 78,59139 Kč | 40 081,61 Kč |
| 1 005 | 75,00569 Kč | 75 380,72 Kč |
| 2 505 | 70,82026 Kč | 177 404,75 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |








