



78B06ST | |
|---|---|
DigiKey Part Number | GH7188-ND |
Manufacturer | |
Manufacturer Product Number | 78B06ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.680" (17.27mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 15 | 75,73267 Kč | 1 135,99 Kč |
| 30 | 71,46333 Kč | 2 143,90 Kč |
| 105 | 64,42790 Kč | 6 764,93 Kč |
| 255 | 60,04439 Kč | 15 311,32 Kč |
| 510 | 56,98816 Kč | 29 063,96 Kč |
| 1 005 | 54,30772 Kč | 54 579,26 Kč |
| 2 505 | 51,16596 Kč | 128 170,73 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |












