



009159008061916 | |
|---|---|
DigiKey Part Number | 478-8660-ND |
Manufacturer | |
Manufacturer Product Number | 009159008061916 |
Description | CONN SSL BRIDGE 8POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 8 Position Adapter, Bridge Board to Board 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 1.60mm Thick PCB, Open Ended | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2.5A | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 100 | 15,49650 Kč | 1 549,65 Kč |
| 500 | 13,83138 Kč | 6 915,69 Kč |
| 1 000 | 13,17100 Kč | 13 171,00 Kč |
| 5 000 | 11,75733 Kč | 58 786,65 Kč |
| 10 000 | 11,19660 Kč | 111 966,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |






