76PRB02ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76PRB02ST
76PSB06T
76PSB06T

76PSB06T

DigiKey Part Number
GH7140-ND
Manufacturer
Manufacturer Product Number
76PSB06T
Description
SWITCH PIANO DIP SPST 0.15A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.301" (7.65mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.680" (17.27mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,88000 Kč145,88 Kč
15117,30467 Kč1 759,57 Kč
30110,70900 Kč3 321,27 Kč
10599,93533 Kč10 493,21 Kč
25593,30682 Kč23 793,24 Kč
51088,71831 Kč45 246,34 Kč
1 00584,71756 Kč85 141,15 Kč
2 50580,05580 Kč200 539,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,88000 Kč
Unit Price with VAT:176,51480 Kč