34BWDP12B4M7QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 198
Unit Price: 109,61000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 79,35144 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 67,20620 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 93,28908 Kč
Datasheet

Similar


C&K
In Stock: 68
Unit Price: 352,35000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 349,62000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 602,85000 Kč
Datasheet

Similar


C&K
In Stock: 1 986
Unit Price: 357,60000 Kč
Datasheet
Image for 34BWDP12B4M7QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34BWDP12B4M7QT

DigiKey Part Number
34BWDP12B4M7QT-ND
Manufacturer
Manufacturer Product Number
34BWDP12B4M7QT
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
7.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500130,09478 Kč65 047,39 Kč
Unit Price without VAT:130,09478 Kč
Unit Price with VAT:157,41468 Kč