Toggle Switch DPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole, Right Angle, Vertical
E201MD1AV2BE
E201MD1AV2BE

E201MD1AV2BE

DigiKey Part Number
CKN1179-ND
Manufacturer
Manufacturer Product Number
E201MD1AV2BE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
E201MD1AV2BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 986
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1354,03000 Kč354,03 Kč
10305,60500 Kč3 056,05 Kč
25288,13440 Kč7 203,36 Kč
80267,35438 Kč21 388,35 Kč
160255,65850 Kč40 905,36 Kč
320244,45609 Kč78 225,95 Kč
560235,75430 Kč132 022,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:354,03000 Kč
Unit Price with VAT:428,37630 Kč