



7201MD9AV2BE | |
|---|---|
DigiKey Part Number | CKN1384-ND |
Manufacturer | |
Manufacturer Product Number | 7201MD9AV2BE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7201MD9AV2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 10 | 301,15300 Kč | 3 011,53 Kč |
| 25 | 283,94320 Kč | 7 098,58 Kč |
| 80 | 263,46450 Kč | 21 077,16 Kč |
| 160 | 251,94056 Kč | 40 310,49 Kč |
| 320 | 240,90153 Kč | 77 088,49 Kč |
| 560 | 232,32675 Kč | 130 102,98 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |





