Toggle Switch DPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole, Right Angle, Vertical
100DP1T2B4M7QE
100DP1T2B4M7QE
Additional Requirements for Selecting a Switch

100DP1T2B4M7QE

DigiKey Part Number
100DP1T2B4M7QE-ND
Manufacturer
Manufacturer Product Number
100DP1T2B4M7QE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
100DP1T2B4M7QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1093,65100 Kč936,51 Kč
2588,32600 Kč2 208,15 Kč
7282,52792 Kč5 942,01 Kč
14478,93354 Kč11 366,43 Kč
28875,49000 Kč21 741,12 Kč
50472,81472 Kč36 698,62 Kč
1 00869,62733 Kč70 184,35 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč