Toggle Switch DPDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount, Right Angle
100DP1T1B1M6QEH
100DP1T1B1M6QEH
Additional Requirements for Selecting a Switch

100DP1T1B1M6QEH

DigiKey Part Number
EG5738-ND
Manufacturer
Manufacturer Product Number
100DP1T1B1M6QEH
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
100DP1T1B1M6QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1088,57000 Kč885,70 Kč
2583,53000 Kč2 088,25 Kč
9676,62521 Kč7 356,02 Kč
19273,28630 Kč14 070,97 Kč
28871,39830 Kč20 562,71 Kč
57668,27813 Kč39 328,20 Kč
1 05665,65673 Kč69 333,51 Kč
Manufacturers Standard Package
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč