
30-100 | |
|---|---|
DigiKey Part Number | GH7268-ND |
Manufacturer | |
Manufacturer Product Number | 30-100 |
Description | SWITCH PUSH SPST-NO 0.15A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 30-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Circular - 15.20mm Dia | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,85000 Kč | 345,85 Kč |
| 10 | 298,38400 Kč | 2 983,84 Kč |
| 25 | 281,33760 Kč | 7 033,44 Kč |
| 50 | 269,06960 Kč | 13 453,48 Kč |
| 100 | 257,31730 Kč | 25 731,73 Kč |
| 250 | 242,53220 Kč | 60 633,05 Kč |
| 500 | 231,89228 Kč | 115 946,14 Kč |
| Unit Price without VAT: | 345,85000 Kč |
|---|---|
| Unit Price with VAT: | 418,47850 Kč |







