30-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-101

DigiKey Part Number
GH7269-ND
Manufacturer
Manufacturer Product Number
30-101
Description
SWITCH PUSH SPST-NO 0.15A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
30-101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
150mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
Circular - 15.20mm Dia
Operating Temperature
-40°C ~ 80°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,59000 Kč344,59 Kč
10297,31000 Kč2 973,10 Kč
25280,33560 Kč7 008,39 Kč
50268,10960 Kč13 405,48 Kč
100256,39950 Kč25 639,95 Kč
250241,66664 Kč60 416,66 Kč
500231,06374 Kč115 531,87 Kč
Manufacturers Standard Package
Unit Price without VAT:344,59000 Kč
Unit Price with VAT:416,95390 Kč