KSA992FBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17 022
Unit Price: 6,93000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA992FBU

DigiKey Part Number
KSA992FBU-ND
Manufacturer
Manufacturer Product Number
KSA992FBU
Description
TRANS PNP 120V 0.05A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSA992FBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 6V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes