V7-1D10D8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 994
Unit Price: 111,14000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 34,73250 Kč
Datasheet
V7-1D10D8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V7-1D10D8
V7-1D10D8
V7-1D10D8

V7-1D10D8

DigiKey Part Number
480-3189-ND
Manufacturer
Manufacturer Product Number
V7-1D10D8
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
25gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.010" (0.25mm)
Overtravel
0.050" (1.27mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,93000 Kč150,93 Kč
10124,97400 Kč1 249,74 Kč
25115,91800 Kč2 897,95 Kč
50109,51480 Kč5 475,74 Kč
20099,01920 Kč19 803,84 Kč
Manufacturers Standard Package
Unit Price without VAT:150,93000 Kč
Unit Price with VAT:182,62530 Kč