19001-02UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19001-04UL

DigiKey Part Number
GH7283-ND
Manufacturer
Manufacturer Product Number
19001-04UL
Description
SWITCH ROTARY 4POS 15A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 15A (AC), 1A (DC) 120 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
19001-04UL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
15A (AC), 1A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
120 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
24.13mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 637,69000 Kč1 637,69 Kč
51 405,42400 Kč7 027,12 Kč
101 315,37200 Kč13 153,72 Kč
251 204,53160 Kč30 113,29 Kč
501 126,44860 Kč56 322,43 Kč
1001 052,95260 Kč105 295,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 637,69000 Kč
Unit Price with VAT:1 981,60490 Kč