
02-0 | |
|---|---|
DigiKey Part Number | GH7869-ND |
Manufacturer | |
Manufacturer Product Number | 02-0 |
Description | PC TEST POINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Brass Nickel Plating Threaded Stud Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Threaded Stud | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 1.250" L x 0.312" W (31.75mm x 7.92mm) | |
Height | - | |
Plating | Nickel | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 109,12700 Kč | 1 091,27 Kč |
| 25 | 102,29400 Kč | 2 557,35 Kč |
| 50 | 97,40560 Kč | 4 870,28 Kč |
| 100 | 92,75450 Kč | 9 275,45 Kč |
| 250 | 86,94768 Kč | 21 736,92 Kč |
| 500 | 82,79974 Kč | 41 399,87 Kč |
| 1 000 | 78,85043 Kč | 78 850,43 Kč |
| 2 500 | 73,92035 Kč | 184 800,88 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |




