
02-20 | |
|---|---|
DigiKey Part Number | 02-20-ND |
Manufacturer | |
Manufacturer Product Number | 02-20 |
Description | PC TEST POINT MINIATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Miniature Brass Nickel Plating Threaded Stud Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Threaded Stud | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.719" L x 0.218" W (18.26mm x 5.54mm) | |
Height | - | |
Plating | Nickel | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |


