
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Threaded Stud | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | 1.312" (33.33mm) | |
Plating | - | |
Material - Insulation | Nylon | |
Material - Body | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 5 | 114,48200 Kč | 572,41 Kč |
| 10 | 112,19200 Kč | 1 121,92 Kč |
| 25 | 109,27360 Kč | 2 731,84 Kč |
| 50 | 107,10660 Kč | 5 355,33 Kč |
| 100 | 104,98370 Kč | 10 498,37 Kč |
| 250 | 102,24432 Kč | 25 561,08 Kč |
| 500 | 100,21884 Kč | 50 109,42 Kč |
| 1 000 | 98,23347 Kč | 98 233,47 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |



