
02-24 | |
|---|---|
DigiKey Part Number | GH7871-ND |
Manufacturer | |
Manufacturer Product Number | 02-24 |
Description | PC TEST POINT MINIATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Miniature Brass Nickel Plating Threaded Stud Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Threaded Stud | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.719" L x 0.218" W (18.26mm x 5.54mm) | |
Height | - | |
Plating | Nickel | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 157,75800 Kč | 1 577,58 Kč |
| 25 | 147,85960 Kč | 3 696,49 Kč |
| 50 | 140,80420 Kč | 7 040,21 Kč |
| 100 | 134,08060 Kč | 13 408,06 Kč |
| 250 | 125,68984 Kč | 31 422,46 Kč |
| 500 | 119,69532 Kč | 59 847,66 Kč |
| 1 000 | 113,98806 Kč | 113 988,06 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |



