
SMAJ5.0A | |
---|---|
DigiKey Part Number | 4786-SMAJ5.0ATR-ND - Tape & Reel (TR) 4786-SMAJ5.0ACT-ND - Cut Tape (CT) 4786-SMAJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 2,79100 Kč | 27,91 Kč |
100 | 1,72470 Kč | 172,47 Kč |
500 | 1,26064 Kč | 630,32 Kč |
1 000 | 1,11003 Kč | 1 110,03 Kč |
2 000 | 0,98318 Kč | 1 966,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,79346 Kč | 5 950,95 Kč |
15 000 | 0,71619 Kč | 10 742,85 Kč |
22 500 | 0,67677 Kč | 15 227,32 Kč |
37 500 | 0,63247 Kč | 23 717,62 Kč |
52 500 | 0,60622 Kč | 31 826,55 Kč |
75 000 | 0,58069 Kč | 43 551,75 Kč |
187 500 | 0,52468 Kč | 98 377,50 Kč |
375 000 | 0,49471 Kč | 185 516,25 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |