2N5172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5172

DigiKey Part Number
4786-2N5172-ND
Manufacturer
Manufacturer Product Number
2N5172
Description
TRANS NPN 25V 0.5A TO-92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 893
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,97900 Kč29,79 Kč
1001,85390 Kč185,39 Kč
5001,35854 Kč679,27 Kč
1 0001,19773 Kč1 197,73 Kč
2 0001,06202 Kč2 124,04 Kč
5 0000,91456 Kč4 572,80 Kč
10 0000,82320 Kč8 232,00 Kč
50 0000,66300 Kč33 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč