GSFT06130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB1620CT

DigiKey Part Number
4786-MURB1620CTTR-ND - Tape & Reel (TR)
4786-MURB1620CT-ND - Cut Tape (CT)
4786-MURB1620CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURB1620CT
Description
DIODE ARRAY GP 200V 8A TO263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,70000 Kč22,70 Kč
1014,14400 Kč141,44 Kč
1009,26520 Kč926,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8006,69450 Kč5 355,60 Kč
1 6006,09239 Kč9 747,82 Kč
2 4005,78562 Kč13 885,49 Kč
4 0005,44075 Kč21 763,00 Kč
5 6005,23648 Kč29 324,29 Kč
8 0005,03794 Kč40 303,52 Kč
20 0004,68675 Kč93 735,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,70000 Kč
Unit Price with VAT:27,46700 Kč