
1N4005 | |
|---|---|
DigiKey Part Number | 4786-1N4005TR-ND - Tape & Reel (TR) 4786-1N4005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| 500 | 0,84622 Kč | 423,11 Kč |
| 1 000 | 0,74144 Kč | 741,44 Kč |
| 2 000 | 0,65283 Kč | 1 305,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55641 Kč | 2 782,05 Kč |
| 10 000 | 0,49662 Kč | 4 966,20 Kč |
| 15 000 | 0,46610 Kč | 6 991,50 Kč |
| 25 000 | 0,43175 Kč | 10 793,75 Kč |
| 35 000 | 0,41140 Kč | 14 399,00 Kč |
| 50 000 | 0,39161 Kč | 19 580,50 Kč |
| 125 000 | 0,34813 Kč | 43 516,25 Kč |
| 250 000 | 0,32125 Kč | 80 312,50 Kč |
| 500 000 | 0,29866 Kč | 149 330,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



