
MBRB3060CT | |
|---|---|
DigiKey Part Number | 4786-MBRB3060CTTR-ND - Tape & Reel (TR) 4786-MBRB3060CT-ND - Cut Tape (CT) 4786-MBRB3060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB3060CT |
Description | DIODE ARRAY SCHOTT 60V 30A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 17,68200 Kč | 176,82 Kč |
| 100 | 11,69960 Kč | 1 169,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,54999 Kč | 6 839,99 Kč |
| 1 600 | 7,81336 Kč | 12 501,38 Kč |
| 2 400 | 7,43810 Kč | 17 851,44 Kč |
| 4 000 | 7,01628 Kč | 28 065,12 Kč |
| 5 600 | 6,76645 Kč | 37 892,12 Kč |
| 8 000 | 6,52371 Kč | 52 189,68 Kč |
| 20 000 | 6,31500 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |









