USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
GCT Vertical USB Type-C connectors

USB4140-GF-0070-C

DigiKey Part Number
2073-USB4140-GF-0070-CTR-ND - Tape & Reel (TR)
2073-USB4140-GF-0070-CCT-ND - Cut Tape (CT)
2073-USB4140-GF-0070-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4140-GF-0070-C
Description
USB C REC GF VERT 6P SMT 0.7MM T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4140-GF-0070-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
GCT
Number of Ports
1
Series
Current Rating (Amps)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
48VDC
Part Status
Active
Mating Cycles
20000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Guide; Power Only, No Data; Solder Retention Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,69600 Kč116,96 Kč
2510,96080 Kč274,02 Kč
5010,44020 Kč522,01 Kč
1009,93840 Kč993,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009,01130 Kč3 604,52 Kč
8008,58110 Kč6 864,88 Kč
1 2008,33883 Kč10 006,60 Kč
2 0008,04360 Kč16 087,20 Kč
2 8007,85483 Kč21 993,52 Kč
4 0007,65965 Kč30 638,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč