
USB4175-GF-0230-C | |
|---|---|
DigiKey Part Number | 2073-USB4175-GF-0230-CTR-ND - Tape & Reel (TR) 2073-USB4175-GF-0230-CCT-ND - Cut Tape (CT) 2073-USB4175-GF-0230-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4175-GF-0230-C |
Description | USB TYPE C RECEPTACLE 6PIN VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4175-GF-0230-C Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 20000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide; Power Only, No Data; Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,96080 Kč | 274,02 Kč |
| 50 | 10,44020 Kč | 522,01 Kč |
| 100 | 9,93840 Kč | 993,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,09694 Kč | 3 183,93 Kč |
| 700 | 8,66227 Kč | 6 063,59 Kč |
| 1 050 | 8,41780 Kč | 8 838,69 Kč |
| 1 750 | 8,11975 Kč | 14 209,56 Kč |
| 2 450 | 7,92919 Kč | 19 426,52 Kč |
| 3 500 | 7,73218 Kč | 27 062,63 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










