N-Channel 200 V 4A (Ta) 30W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFL2004

DigiKey Part Number
4786-GSFL2004TR-ND - Tape & Reel (TR)
4786-GSFL2004CT-ND - Cut Tape (CT)
4786-GSFL2004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFL2004
Description
MOSFET, N-CH, SINGLE, 4.00A, 200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 4A (Ta) 30W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
775 pF @ 30 V
FET Type
Power Dissipation (Max)
30W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
700mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
109,13500 Kč91,35 Kč
1005,85000 Kč585,00 Kč
5004,43554 Kč2 217,77 Kč
1 0003,97881 Kč3 978,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39813 Kč10 194,39 Kč
6 0003,10545 Kč18 632,70 Kč
9 0002,95631 Kč26 606,79 Kč
15 0002,78869 Kč41 830,35 Kč
21 0002,68944 Kč56 478,24 Kč
30 0002,59296 Kč77 788,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč