
G7K2N20HE | |
|---|---|
DigiKey Part Number | 3141-G7K2N20HETR-ND - Tape & Reel (TR) 3141-G7K2N20HECT-ND - Cut Tape (CT) 3141-G7K2N20HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G7K2N20HE |
Description | N200V, ESD,2A,RD<0.7@10V,VTH1V~2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 2A (Tc) 1.8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 700mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 568 pF @ 100 V |
FET Type | Power Dissipation (Max) 1.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 100 | 6,24000 Kč | 624,00 Kč |
| 500 | 4,74170 Kč | 2 370,85 Kč |
| 1 000 | 4,25828 Kč | 4 258,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,73438 Kč | 9 335,95 Kč |
| 5 000 | 3,41025 Kč | 17 051,25 Kč |
| 7 500 | 3,24509 Kč | 24 338,17 Kč |
| 12 500 | 3,05944 Kč | 38 243,00 Kč |
| 17 500 | 2,94953 Kč | 51 616,78 Kč |
| 25 000 | 2,84267 Kč | 71 066,75 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |


