P-Channel 150 V 2.2A (Tc) 2.5W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2K8P15S

DigiKey Part Number
3141-G2K8P15STR-ND - Tape & Reel (TR)
3141-G2K8P15SCT-ND - Cut Tape (CT)
3141-G2K8P15SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G2K8P15S
Description
P-150V,-2.2A,RD(MAX)<310M@-10V,V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 2.2A (Tc) 2.5W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
310mOhm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
966 pF @ 75 V
FET Type
Power Dissipation (Max)
2.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,15000 Kč28,15 Kč
1017,70600 Kč177,06 Kč
10011,67280 Kč1 167,28 Kč
5009,08550 Kč4 542,75 Kč
1 0008,25190 Kč8 251,90 Kč
2 0007,55074 Kč15 101,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,96089 Kč27 843,56 Kč
8 0006,46500 Kč51 720,00 Kč
12 0006,21244 Kč74 549,28 Kč
20 0005,92875 Kč118 575,00 Kč
28 0005,78740 Kč162 047,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,15000 Kč
Unit Price with VAT:34,06150 Kč