
GN1M | |
|---|---|
DigiKey Part Number | 4786-GN1MTR-ND - Tape & Reel (TR) 4786-GN1MCT-ND - Cut Tape (CT) 4786-GN1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GN1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,39560 Kč | 139,56 Kč |
| 500 | 1,01462 Kč | 507,31 Kč |
| 1 000 | 0,89084 Kč | 890,84 Kč |
| 2 000 | 0,78622 Kč | 1 572,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,62993 Kč | 4 724,48 Kč |
| 15 000 | 0,56620 Kč | 8 493,00 Kč |
| 22 500 | 0,53371 Kč | 12 008,48 Kč |
| 37 500 | 0,49716 Kč | 18 643,50 Kč |
| 52 500 | 0,47550 Kč | 24 963,75 Kč |
| 75 000 | 0,45444 Kč | 34 083,00 Kč |
| 187 500 | 0,40822 Kč | 76 541,25 Kč |
| 375 000 | 0,37965 Kč | 142 368,75 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |







