
BZX84B15 | |
|---|---|
DigiKey Part Number | 4878-BZX84B15TR-ND - Tape & Reel (TR) 4878-BZX84B15CT-ND - Cut Tape (CT) 4878-BZX84B15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15 |
Description | DIODE ZENER 15V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,17590 Kč | 117,59 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,89325 Kč | 893,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54595 Kč | 1 637,85 Kč |
| 6 000 | 0,47246 Kč | 2 834,76 Kč |
| 9 000 | 0,39896 Kč | 3 590,64 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




