BAT54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70

DigiKey Part Number
4786-BAV70TR-ND - Tape & Reel (TR)
4786-BAV70CT-ND - Cut Tape (CT)
4786-BAV70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70
Description
DIODE ARRAY GP 70V 200MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,60000 Kč16,00 Kč
1000,98090 Kč98,09 Kč
5000,70770 Kč353,85 Kč
1 0000,61866 Kč618,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50492 Kč1 514,76 Kč
6 0000,44724 Kč2 683,44 Kč
9 0000,41780 Kč3 760,20 Kč
15 0000,38467 Kč5 770,05 Kč
21 0000,36501 Kč7 665,21 Kč
30 0000,34589 Kč10 376,70 Kč
75 0000,30386 Kč22 789,50 Kč
150 0000,27787 Kč41 680,50 Kč
300 0000,25601 Kč76 803,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč