
BAV70 | |
|---|---|
DigiKey Part Number | 3372-BAV70TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | BAV70 |
Description | DIODE ARRAY GP 70V 250MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,57065 Kč | 18 847,80 Kč |
| Unit Price without VAT: | 1,57065 Kč |
|---|---|
| Unit Price with VAT: | 1,90049 Kč |


