


BAV70 | |
|---|---|
DigiKey Part Number | 5399-BAV70TR-ND - Tape & Reel (TR) 5399-BAV70CT-ND - Cut Tape (CT) 5399-BAV70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70 |
Description | 75V 1 PAIR OF COMMON CATHODES 1. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 100 | 0,49470 Kč | 49,47 Kč |
| 500 | 0,35238 Kč | 176,19 Kč |
| 1 000 | 0,30586 Kč | 305,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24621 Kč | 738,63 Kč |
| 6 000 | 0,21597 Kč | 1 295,82 Kč |
| 9 000 | 0,20049 Kč | 1 804,41 Kč |
| 15 000 | 0,18304 Kč | 2 745,60 Kč |
| 21 000 | 0,17268 Kč | 3 626,28 Kč |
| 30 000 | 0,16260 Kč | 4 878,00 Kč |
| 75 000 | 0,14041 Kč | 10 530,75 Kč |
| 150 000 | 0,12666 Kč | 18 999,00 Kč |
| 300 000 | 0,11509 Kč | 34 527,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





