
MA08488 | |
|---|---|
DigiKey Part Number | 5254-MA08488-ND |
Manufacturer | |
Manufacturer Product Number | MA08488 |
Description | FILTER SAW 999MHZ 6-SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 999MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.8dB 40MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 999MHz | |
Bandwidth | 40MHz | |
Insertion Loss | 4.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,94000 Kč | 118,94 Kč |
| 10 | 97,06800 Kč | 970,68 Kč |
| 25 | 89,51920 Kč | 2 237,98 Kč |
| 50 | 84,20740 Kč | 4 210,37 Kč |
| 100 | 79,21230 Kč | 7 921,23 Kč |
| 250 | 73,05832 Kč | 18 264,58 Kč |
| 500 | 68,72108 Kč | 34 360,54 Kč |
| 1 000 | 64,63716 Kč | 64 637,16 Kč |
| Unit Price without VAT: | 118,94000 Kč |
|---|---|
| Unit Price with VAT: | 143,91740 Kč |







