
MP03791 | |
|---|---|
DigiKey Part Number | 4635-MP03791-ND |
Manufacturer | |
Manufacturer Product Number | MP03791 |
Description | FILTER SAW 999MHZ 6-SMD |
Customer Reference | |
Detailed Description | 999MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 22MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 999MHz | |
Bandwidth | 22MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |

