
ERA-50SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-50SM+TR-ND - Tape & Reel (TR) 3157-ERA-50SM+CT-ND - Cut Tape (CT) 3157-ERA-50SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-50SM+ |
Description | IC RF AMP CELLULAR 0HZ-2GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 2GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.4dB |
Manufacturer Mini-Circuits | RF Type Cellular, CATV, DBS, PCS, WLAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.2V ~ 4.6V |
Part Status Active | Current - Supply 60mA |
Frequency 0Hz ~ 2GHz | Test Frequency 100MHz |
P1dB 17.6dBm | Mounting Type Surface Mount |
Gain 19dB | Package / Case 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 20 | 95,24700 Kč | 1 904,94 Kč |
| 100 | 84,16000 Kč | 8 416,00 Kč |
| 200 | 80,38035 Kč | 16 076,07 Kč |
| 500 | 71,30920 Kč | 35 654,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,46634 Kč | 59 466,34 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |



