
S14OB381-057 | |
|---|---|
DigiKey Part Number | 4719-S14OB381-057TR-ND - Tape & Reel (TR) 4719-S14OB381-057CT-ND - Cut Tape (CT) 4719-S14OB381-057DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | S14OB381-057 |
Description | MIC MEMS ANALOG -38dB OMNI |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 400 Ohms | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 5,81220 Kč | 290,61 Kč |
| 100 | 5,36500 Kč | 536,50 Kč |
| 250 | 4,83624 Kč | 1 209,06 Kč |
| 500 | 4,47972 Kč | 2 239,86 Kč |
| 1 000 | 4,15487 Kč | 4 154,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,50616 Kč | 17 530,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







