100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional ( -42dB ±1dB @ 94dB SPL ) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SM123C4T1QA

DigiKey Part Number
5280-3SM123C4T1QATR-ND - Tape & Reel (TR)
5280-3SM123C4T1QACT-ND - Cut Tape (CT)
5280-3SM123C4T1QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SM123C4T1QA
Description
ANALOG MIC/TOP PORT/SEN -42DB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB @ 94dB SPL) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3SM123C4T1QA Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-42dB ±1dB @ 94dB SPL
Manufacturer
3S (Solid State System)
S/N Ratio
57dB
Series
Impedance
200 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80 µA
Part Status
Active
Port Location
Top
Type
MEMS (Silicon)
Termination
Surface Mount
Output Type
Analog
Size / Dimension
0.148" L x 0.088" W (3.76mm x 2.24mm)
Direction
Omnidirectional
Height (Max)
0.047" (1.20mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,08200 Kč50,82 Kč
254,61120 Kč115,28 Kč
504,29200 Kč214,60 Kč
1003,99170 Kč399,17 Kč
2503,63432 Kč908,58 Kč
5003,38824 Kč1 694,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,43926 Kč3 439,26 Kč
2 0003,19285 Kč6 385,70 Kč
3 0003,05878 Kč9 176,34 Kč
5 0002,89966 Kč14 498,30 Kč
7 0002,80041 Kč19 602,87 Kč
10 0002,69980 Kč26 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč