
3SM222FMB1VA | |
|---|---|
DigiKey Part Number | 5280-3SM222FMB1VATR-ND - Tape & Reel (TR) 5280-3SM222FMB1VACT-ND - Cut Tape (CT) 5280-3SM222FMB1VADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM222FMB1VA |
Description | DIGITAL MIC/BOTTOM PORT/SEN-26DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -26dB ±1dB @ 94dB SPL |
Manufacturer 3S (Solid State System) | S/N Ratio 60dB |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 850 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.039" (1.00mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 9,82720 Kč | 245,68 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,52100 Kč | 852,10 Kč |
| 250 | 7,76676 Kč | 1 941,69 Kč |
| 500 | 7,24808 Kč | 3 624,04 Kč |
| 1 000 | 6,96672 Kč | 6 966,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,18786 Kč | 30 939,30 Kč |
| 10 000 | 5,77027 Kč | 57 702,70 Kč |
| 15 000 | 5,69177 Kč | 85 376,55 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










