
OWMMOA-372911A-S38-BP | |
|---|---|
DigiKey Part Number | 3949-OWMMOA-372911A-S38-BPTR-ND - Tape & Reel (TR) 3949-OWMMOA-372911A-S38-BPCT-ND - Cut Tape (CT) 3949-OWMMOA-372911A-S38-BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMMOA-372911A-S38-BP |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMMOA-372911A-S38-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 62dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 50 | 10,02020 Kč | 501,01 Kč |
| 100 | 9,33150 Kč | 933,15 Kč |
| 250 | 8,50756 Kč | 2 126,89 Kč |
| 500 | 7,94018 Kč | 3 970,09 Kč |
| 1 000 | 7,71047 Kč | 7 710,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,27514 Kč | 18 187,85 Kč |
| 5 000 | 6,77698 Kč | 33 884,90 Kč |
| 7 500 | 6,50532 Kč | 48 789,90 Kč |
| 12 500 | 6,29940 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





