cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC27251M8A005RD(R)

DigiKey Part Number
1939-USBC27251M8A005RD(R)-ND
Manufacturer
Manufacturer Product Number
USBC27251M8A005RD(R)
Description
USB TYPE C CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to Cable (Round) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15073,09680 Kč10 964,52 Kč
Unit Price without VAT:73,09680 Kč
Unit Price with VAT:88,44713 Kč