


USBCM311M2SSSWHR | |
|---|---|
DigiKey Part Number | 1939-USBCM311M2SSSWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM311M2SSSWHR |
Description | USB C 3.1 MALE CORD 1.2M WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) Cable C Male to Cable (Round) 3.94' (1.20m) Unshielded |
Datasheet | Datasheet |
Category | Length 3.94' (1.20m) |
Mfr | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2, E-Mark) |
Packaging Bulk | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,75000 Kč | 232,75 Kč |
| 10 | 206,28200 Kč | 2 062,82 Kč |
| 25 | 198,34400 Kč | 4 958,60 Kč |
| 50 | 190,41080 Kč | 9 520,54 Kč |
| 100 | 179,83280 Kč | 17 983,28 Kč |
| 250 | 163,96512 Kč | 40 991,28 Kč |
| 500 | 153,38636 Kč | 76 693,18 Kč |
| 1 000 | 140,69225 Kč | 140 692,25 Kč |
| Unit Price without VAT: | 232,75000 Kč |
|---|---|
| Unit Price with VAT: | 281,62750 Kč |




