12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9WE5000LCPCIMR6B

DigiKey Part Number
1939-TR9WE5000LCPCIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9WE5000LCPCIMR6B
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C18
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1494,68000 Kč494,68 Kč
5454,89000 Kč2 274,45 Kč
20423,18900 Kč8 463,78 Kč
40408,18050 Kč16 327,22 Kč
60399,64833 Kč23 978,90 Kč
100389,15140 Kč38 915,14 Kč
260370,25412 Kč96 266,07 Kč
500357,85210 Kč178 926,05 Kč
Manufacturers Standard Package
Unit Price without VAT:494,68000 Kč
Unit Price with VAT:598,56280 Kč