
TR9CH3333YL3-F(RZ) | |
---|---|
DigiKey Part Number | 1939-TR9CH3333YL3-F(RZ)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CH3333YL3-F(RZ) |
Description | AC/DC DESKTOP ADAPTER 18V 59W |
Customer Reference | |
Detailed Description | 18V 59 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 59 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 3 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm) | |
Approval Agency | CB, CCC, CE, cUL, DEMKO, PSE, UL | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 345,57000 Kč | 345,57 Kč |
5 | 331,65600 Kč | 1 658,28 Kč |
10 | 325,88500 Kč | 3 258,85 Kč |
25 | 318,41560 Kč | 7 960,39 Kč |
50 | 312,87080 Kč | 15 643,54 Kč |
100 | 307,42160 Kč | 30 742,16 Kč |
250 | 300,36692 Kč | 75 091,73 Kč |
500 | 295,13528 Kč | 147 567,64 Kč |
Unit Price without VAT: | 345,57000 Kč |
---|---|
Unit Price with VAT: | 418,13970 Kč |