
TR9CD2000LCP-N(RV) | |
---|---|
DigiKey Part Number | 1939-TR9CD2000LCP-N(RV)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CD2000LCP-N(RV) |
Description | AC/DC DESKTOP ADAPTER 9V 18W |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.1mm) | |
Approval Agency | CB, CCC, cUL, GOST-R, NEMKO, PSE | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 227,67000 Kč | 227,67 Kč |
5 | 218,54800 Kč | 1 092,74 Kč |
10 | 214,71600 Kč | 2 147,16 Kč |
25 | 209,79960 Kč | 5 244,99 Kč |
50 | 206,14620 Kč | 10 307,31 Kč |
100 | 202,55510 Kč | 20 255,51 Kč |
250 | 197,90584 Kč | 49 476,46 Kč |
500 | 194,46096 Kč | 97 230,48 Kč |
Unit Price without VAT: | 227,67000 Kč |
---|---|
Unit Price with VAT: | 275,48070 Kč |