RR9LE5000YL4YIMG2968
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR9LE5000YL4YIMG2968
RR9LE5000YL4YIMG2968

RR9LE5000YL4YIMG2968

DigiKey Part Number
1939-RR9LE5000YL4YIMG2968-ND
Manufacturer
Manufacturer Product Number
RR9LE5000YL4YIMG2968
Description
AC/DC DSKTP/WALL MT ADPT 12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Multi-Blade (Included) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class I)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
12" (305.00mm)
Input Connector
IEC 320-C6
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency
CB, CCC, CE, cETLus, cURus, cUL, EAC, ETL, FCC, IEC, NEMKO, PSE, RCM, S-Mark, UKCA, Ukraine, VCCI
Standard Number
60335-1; 60601-1; 62368-1; 60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,44000 Kč309,44 Kč
5297,01600 Kč1 485,08 Kč
10291,85800 Kč2 918,58 Kč
25285,16000 Kč7 129,00 Kč
50280,19240 Kč14 009,62 Kč
100275,31720 Kč27 531,72 Kč
250268,99712 Kč67 249,28 Kč
500264,31390 Kč132 156,95 Kč
Manufacturers Standard Package
Unit Price without VAT:309,44000 Kč
Unit Price with VAT:374,42240 Kč