OWA-200U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-200U-42

DigiKey Part Number
1866-OWA-200U-42-ND
Manufacturer
Manufacturer Product Number
OWA-200U-42
Description
AC/DC DESKTOP ADAPTER 42V 200W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42V 200 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
OWA-200U-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
100 ~ 264 VAC
Voltage - Output
42V
Current - Output (Max)
4.75A
Power (Watts)
200 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-40°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
NEMA 1-15P
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 252,48000 Kč1 252,48 Kč
51 193,53600 Kč5 967,68 Kč
101 138,80500 Kč11 388,05 Kč
251 107,23000 Kč27 680,75 Kč
Unit Price without VAT:1 252,48000 Kč
Unit Price with VAT:1 515,50080 Kč